T491U336M016ZT7280
Extended
* Images are for reference only

T491U336M016ZT7280

Attributes
Value
Manufacturer
MFR.Part #
T491U336M016ZT7280
JLCPCB Part #
C19497615
Package
-
Description
-55℃~+125℃ 16V 1Ω 33uF ±20% - Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
Package-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Voltage Rating16V
Tolerance±20%
Capacitance33uF