T491D476K016AT7634
Extended
* Images are for reference only

T491D476K016AT7634

Attributes
Value
Manufacturer
MFR.Part #
T491D476K016AT7634
JLCPCB Part #
C5792726
Package
2917
Description
-55℃~+125℃ 16V 47uF 800mΩ ±10% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
Package2917
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)800mΩ
Voltage Rating16V
Tolerance±10%
Capacitance47uF