T491D337M004ZT7280
Extended
* Images are for reference only

T491D337M004ZT7280

Attributes
Value
Manufacturer
MFR.Part #
T491D337M004ZT7280
JLCPCB Part #
C19392923
Package
-
Description
-55℃~+125℃ 330uF 4V 700mΩ ±20% - Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
Package-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)700mΩ
Voltage Rating4V
Tolerance±20%
Capacitance330uF