
* Images are for reference only
T491D225K050AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491D225K050AT
- JLCPCB Part #
- C1953008
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 2.2uF 2.5Ω 50V ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6054
10+
$1.3339
30+
$1.1844
100+
$1.0157
500+
$0.9401
1000+
$0.9064
Related Products