
T491C476K016AT7280Z330
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 2312 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1Ω | |
| Voltage Rating | 16V | |
| Tolerance | ±10% | |
| Capacitance | 47uF |

* Images are for reference only
T491C476K016AT7280Z330
Extended- Manufacturer
- MFR.Part #
- T491C476K016AT7280Z330
- JLCPCB Part #
- C4984134
- Package
- 2312
- Description
- -55℃~+125℃ 16V 1Ω 47uF ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T491C476K016AT7280Z330
Extended- Manufacturer
- MFR.Part #
- T491C476K016AT7280Z330
- JLCPCB Part #
- C4984134
- Package
- 2312
- Description
- -55℃~+125℃ 16V 1Ω 47uF ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T491C476K016AT7280Z330 Specifications
T491C476K016AT7280Z330 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 2312 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1Ω | |
| Voltage Rating | 16V | |
| Tolerance | ±10% | |
| Capacitance | 47uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T491C476K016AT7280Z330. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T491C476K016AT7280Z330 Documents
T491C476K016AT7280Z330 datasheets or manufacturer documentation.
Datasheet: T491C476K016AT7280Z330 Datasheet (PDF)
T491C476K016AT7280Z330 Schematic Symbol & PCB Footprint
The T491C476K016AT7280Z330 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.