



T491B475M010AT
- Manufacturer
- MFR.Part #
- T491B475M010AT
- JLCPCB Part #
- C2798044
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 10V 3.5Ω@100kHz 4.7uF 500nA@25℃,5min 62mA@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-B-3528-21(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 500nA@25℃,5min | |
| Equivalent Series Resistance(ESR) | 3.5Ω@100kHz | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Ripple Current | 62mA@100kHz |

* Images are for reference only
T491B475M010AT
Extended- Manufacturer
- MFR.Part #
- T491B475M010AT
- JLCPCB Part #
- C2798044
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 10V 3.5Ω@100kHz 4.7uF 500nA@25℃,5min 62mA@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T491B475M010AT
Extended- Manufacturer
- MFR.Part #
- T491B475M010AT
- JLCPCB Part #
- C2798044
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 10V 3.5Ω@100kHz 4.7uF 500nA@25℃,5min 62mA@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T491B475M010AT Specifications
T491B475M010AT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-B-3528-21(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 500nA@25℃,5min | |
| Equivalent Series Resistance(ESR) | 3.5Ω@100kHz | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Ripple Current | 62mA@100kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T491B475M010AT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T491B475M010AT Documents
T491B475M010AT datasheets or manufacturer documentation.
Datasheet: T491B475M010AT Datasheet (PDF)
T491B475M010AT Schematic Symbol & PCB Footprint
The T491B475M010AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.