
* Images are for reference only
T491A335K010AS
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491A335K010AS
- JLCPCB Part #
- C19561310
- Package
- -
- Description
- -55℃~+125℃ 10V 3.3uF 6Ω ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9546
200+
$0.3809
500+
$0.3697
1000+
$0.3632
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products