T356J336M025AS
Extended
* Images are for reference only

T356J336M025AS

Attributes
Value
Manufacturer
MFR.Part #
T356J336M025AS
JLCPCB Part #
C4952289
Package
Plugin
Description
-55℃~+125℃ 1.2Ω 25V 33uF ±20% 插件 Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
PackagePlugin
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.2Ω
Voltage Rating25V
Tolerance±20%
Capacitance33uF