T350H226K025AT7301
Extended
* Images are for reference only

T350H226K025AT7301

Attributes
Value
Manufacturer
MFR.Part #
T350H226K025AT7301
JLCPCB Part #
C1881886
Package
Plugin
Description
-55℃~+125℃ 1.5Ω@100kHz 22uF 25V ±10% 插件 Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
PackagePlugin
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.5Ω@100kHz
Voltage Rating25V
Tolerance±10%
Capacitance22uF