T322D336K010AT
Extended
* Images are for reference only

T322D336K010AT

Attributes
Value
Manufacturer
MFR.Part #
T322D336K010AT
JLCPCB Part #
C4950487
Package
Plugin,D4.6xL10.7mm
Description
-55℃~+125℃ 10V 2.1Ω 33uF ±10% 插件,D4.6xL10.7mm Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
PackagePlugin,D4.6xL10.7mm
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.1Ω
Voltage Rating10V
Tolerance±10%
Capacitance33uF