T322D335K050AT
Extended
* Images are for reference only

T322D335K050AT

Attributes
Value
Manufacturer
MFR.Part #
T322D335K050AT
JLCPCB Part #
C1651964
Package
Plugin,D4.6xL10.7mm
Description
-55℃~+125℃ 3.3uF 3Ω 50V ±10% 插件,D4.6xL10.7mm Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
PackagePlugin,D4.6xL10.7mm
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Voltage Rating50V
Tolerance±10%
Capacitance3.3uF