
T322B105K050AS
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D2.8xL7.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 8Ω | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 1uF |

* Images are for reference only
T322B105K050AS
Extended- Manufacturer
- MFR.Part #
- T322B105K050AS
- JLCPCB Part #
- C1651873
- Package
- Plugin,D2.8xL7.4mm
- Description
- -55℃~+125℃ 1uF 50V 8Ω ±10% 插件,D2.8xL7.4mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T322B105K050AS
Extended- Manufacturer
- MFR.Part #
- T322B105K050AS
- JLCPCB Part #
- C1651873
- Package
- Plugin,D2.8xL7.4mm
- Description
- -55℃~+125℃ 1uF 50V 8Ω ±10% 插件,D2.8xL7.4mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T322B105K050AS Specifications
T322B105K050AS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D2.8xL7.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 8Ω | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 1uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T322B105K050AS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T322B105K050AS Documents
T322B105K050AS datasheets or manufacturer documentation.
Datasheet: T322B105K050AS Datasheet (PDF)
T322B105K050AS Schematic Symbol & PCB Footprint
The T322B105K050AS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.