
T322A225K010AT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D2.4xL6.6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 13Ω | |
| Voltage Rating | 10V | |
| Tolerance | ±10% | |
| Capacitance | 2.2uF |

* Images are for reference only
T322A225K010AT
Extended- Manufacturer
- MFR.Part #
- T322A225K010AT
- JLCPCB Part #
- C1652449
- Package
- Plugin,D2.4xL6.6mm
- Description
- -55℃~+125℃ 10V 13Ω 2.2uF ±10% 插件,D2.4xL6.6mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T322A225K010AT
Extended- Manufacturer
- MFR.Part #
- T322A225K010AT
- JLCPCB Part #
- C1652449
- Package
- Plugin,D2.4xL6.6mm
- Description
- -55℃~+125℃ 10V 13Ω 2.2uF ±10% 插件,D2.4xL6.6mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T322A225K010AT Specifications
T322A225K010AT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D2.4xL6.6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 13Ω | |
| Voltage Rating | 10V | |
| Tolerance | ±10% | |
| Capacitance | 2.2uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T322A225K010AT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T322A225K010AT Documents
T322A225K010AT datasheets or manufacturer documentation.
Datasheet: T322A225K010AT Datasheet (PDF)
T322A225K010AT Schematic Symbol & PCB Footprint
The T322A225K010AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.