T110D476K035AS
Extended
* Images are for reference only

T110D476K035AS

Attributes
Value
Manufacturer
MFR.Part #
T110D476K035AS
JLCPCB Part #
C1651480
Package
Plugin,D8.9xL20mm
Description
-55℃~+125℃ 35V 47uF 800mΩ ±10% 插件,D8.9xL20mm Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
PackagePlugin,D8.9xL20mm
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)800mΩ
Voltage Rating35V
Tolerance±10%
Capacitance47uF