T110B685K035AT
Extended
* Images are for reference only

T110B685K035AT

Attributes
Value
Manufacturer
MFR.Part #
T110B685K035AT
JLCPCB Part #
C1651677
Package
Plugin,D4.7xL12mm
Description
-55℃~+125℃ 2.5Ω 35V 6.8uF ±10% 插件,D4.7xL12mm Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
PackagePlugin,D4.7xL12mm
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.5Ω
Voltage Rating35V
Tolerance±10%
Capacitance6.8uF