
T110B685K035AS
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D4.7xL12mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.5Ω | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 6.8uF |

* Images are for reference only
T110B685K035AS
Extended- Manufacturer
- MFR.Part #
- T110B685K035AS
- JLCPCB Part #
- C1651962
- Package
- Plugin,D4.7xL12mm
- Description
- -55℃~+125℃ 2.5Ω 35V 6.8uF ±10% 插件,D4.7xL12mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T110B685K035AS
Extended- Manufacturer
- MFR.Part #
- T110B685K035AS
- JLCPCB Part #
- C1651962
- Package
- Plugin,D4.7xL12mm
- Description
- -55℃~+125℃ 2.5Ω 35V 6.8uF ±10% 插件,D4.7xL12mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T110B685K035AS Specifications
T110B685K035AS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D4.7xL12mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.5Ω | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 6.8uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T110B685K035AS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T110B685K035AS Documents
T110B685K035AS datasheets or manufacturer documentation.
Datasheet: T110B685K035AS Datasheet (PDF)
T110B685K035AS Schematic Symbol & PCB Footprint
The T110B685K035AS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.