
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | Plugin | |
| Operating Temperature | -25℃~+120℃ | |
| Voltage Withstand | 2.4kV | |
| Number of Lines | 2 | |
| Current Rating | 3.5A | |
| Voltage Rating (AC) | 250V | |
| DC Resistance(DCR) | 78mΩ | |
| Inductance @ Frequency | 8.6mH@10kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSRH24NH-35086 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | Plugin | |
| Operating Temperature | -25℃~+120℃ | |
| Voltage Withstand | 2.4kV | |
| Number of Lines | 2 | |
| Current Rating | 3.5A | |
| Voltage Rating (AC) | 250V | |
| DC Resistance(DCR) | 78mΩ | |
| Inductance @ Frequency | 8.6mH@10kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSRH24NH-35086. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSRH24NH-35086 datasheets or manufacturer documentation.
Datasheet: SSRH24NH-35086 Datasheet (PDF)
The SSRH24NH-35086 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.