
SSRH24NH-12655
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -25℃~+120℃ | |
| Voltage Rating - DC | 250V | |
| Voltage Withstand | 2.4kV | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 2 | |
| Current Rating | 1.2A | |
| DC Resistance(DCR) | 475mΩ | |
| Inductance @ Frequency | 65.5mH@10kHz |

* Images are for reference only
SSRH24NH-12655
Extended- Manufacturer
- MFR.Part #
- SSRH24NH-12655
- JLCPCB Part #
- C7370745
- Package
- -
- Description
- -25℃~+120℃ 1.2A 2 - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SSRH24NH-12655
Extended- Manufacturer
- MFR.Part #
- SSRH24NH-12655
- JLCPCB Part #
- C7370745
- Package
- -
- Description
- -25℃~+120℃ 1.2A 2 - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSRH24NH-12655 Specifications
SSRH24NH-12655 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -25℃~+120℃ | |
| Voltage Rating - DC | 250V | |
| Voltage Withstand | 2.4kV | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 2 | |
| Current Rating | 1.2A | |
| DC Resistance(DCR) | 475mΩ | |
| Inductance @ Frequency | 65.5mH@10kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSRH24NH-12655. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSRH24NH-12655 Documents
SSRH24NH-12655 datasheets or manufacturer documentation.
Datasheet: SSRH24NH-12655 Datasheet (PDF)
SSRH24NH-12655 Schematic Symbol & PCB Footprint
The SSRH24NH-12655 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.