
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -25℃~+120℃ | |
| Number of Lines | 2 | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 2.95Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSHB21HS-03656 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -25℃~+120℃ | |
| Number of Lines | 2 | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 2.95Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSHB21HS-03656. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSHB21HS-03656 datasheets or manufacturer documentation.
Datasheet: SSHB21HS-03656 Datasheet (PDF)
The SSHB21HS-03656 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.