
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | Plugin | |
| Operating Temperature | -25℃~+120℃ | |
| Number of Lines | 2 | |
| Current Rating | 2.5A | |
| Voltage Rating (AC) | 250V | |
| Inductance @ Frequency | 7.5mH@1kHz | |
| DC Resistance(DCR) | 160mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS28V-K25075-CH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | Plugin | |
| Operating Temperature | -25℃~+120℃ | |
| Number of Lines | 2 | |
| Current Rating | 2.5A | |
| Voltage Rating (AC) | 250V | |
| Inductance @ Frequency | 7.5mH@1kHz | |
| DC Resistance(DCR) | 160mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS28V-K25075-CH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS28V-K25075-CH datasheets or manufacturer documentation.
Datasheet: SS28V-K25075-CH Datasheet (PDF)
The SS28V-K25075-CH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.