
SPF-100-1R1A010
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage Rating - DC | 150V | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Withstand | 600V | |
| Number of Lines | 2 | |
| Current Rating | 10A | |
| Inductance @ Frequency | 1mH@10kHz | |
| DC Resistance(DCR) | 10mΩ |

* Images are for reference only
SPF-100-1R1A010
Extended- Manufacturer
- MFR.Part #
- SPF-100-1R1A010
- JLCPCB Part #
- C5925117
- Package
- -
- Description
- -40℃~+120℃ 10A 10MΩ 10mΩ 150V 1mH@10kHz 2 600V - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SPF-100-1R1A010
Extended- Manufacturer
- MFR.Part #
- SPF-100-1R1A010
- JLCPCB Part #
- C5925117
- Package
- -
- Description
- -40℃~+120℃ 10A 10MΩ 10mΩ 150V 1mH@10kHz 2 600V - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPF-100-1R1A010 Specifications
SPF-100-1R1A010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage Rating - DC | 150V | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Withstand | 600V | |
| Number of Lines | 2 | |
| Current Rating | 10A | |
| Inductance @ Frequency | 1mH@10kHz | |
| DC Resistance(DCR) | 10mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPF-100-1R1A010. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPF-100-1R1A010 Documents
SPF-100-1R1A010 datasheets or manufacturer documentation.
Datasheet: SPF-100-1R1A010 Datasheet (PDF)
SPF-100-1R1A010 Schematic Symbol & PCB Footprint
The SPF-100-1R1A010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.