
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -25℃~+105℃ | |
| Number of Lines | 2 | |
| Current Rating | 20A | |
| DC Resistance(DCR) | 0.01mΩ | |
| Inductance @ Frequency | 40uH@100kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN20P-240 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -25℃~+105℃ | |
| Number of Lines | 2 | |
| Current Rating | 20A | |
| DC Resistance(DCR) | 0.01mΩ | |
| Inductance @ Frequency | 40uH@100kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN20P-240. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN20P-240 datasheets or manufacturer documentation.
Datasheet: SN20P-240 Datasheet (PDF)
The SN20P-240 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.