
* Images are for reference only
SHBC12-1R0A0080V
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SHBC12-1R0A0080V
- JLCPCB Part #
- C17204134
- Package
- Plugin,D=26.4mm
- Description
- 35.6mΩ 5A 80uH ±20% Plugin,D=26.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3328
240+
$2.9264
480+
$2.8284
960+
$2.7802