
* Images are for reference only
SCR-040-0R8A100JH
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SCR-040-0R8A100JH
- JLCPCB Part #
- C1535519
- Package
- Plugin,D=29mm
- Description
- -25℃~+120℃ 100MΩ 10mH@10kHz 2 2.4kV 250V 250V 4A 66mΩ 插件,D=29mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.8379
10+
$5.6898
40+
$5.5900
80+
$5.4901
Related Products