
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -25℃~+120℃ | |
| Voltage Rating - DC | 500V | |
| Number of Lines | 3 | |
| Current Rating | 30A | |
| Voltage Rating (AC) | 500V | |
| DC Resistance(DCR) | 4.8mΩ | |
| Inductance @ Frequency | 2mH@10kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCR47B-300-S1R7B020JH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -25℃~+120℃ | |
| Voltage Rating - DC | 500V | |
| Number of Lines | 3 | |
| Current Rating | 30A | |
| Voltage Rating (AC) | 500V | |
| DC Resistance(DCR) | 4.8mΩ | |
| Inductance @ Frequency | 2mH@10kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCR47B-300-S1R7B020JH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCR47B-300-S1R7B020JH datasheets or manufacturer documentation.
Datasheet: SCR47B-300-S1R7B020JH Datasheet (PDF)
The SCR47B-300-S1R7B020JH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.