
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | 插件,D=40.5mm | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage Rating - DC | 1kV | |
| Voltage Withstand | 2.4kV | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 2 | |
| Current Rating | 18A | |
| Inductance @ Frequency | 1.04mH@100kHz | |
| Voltage Rating (AC) | 1kV | |
| DC Resistance(DCR) | 3.99mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCR29XV-180-1R8A013JV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | 插件,D=40.5mm | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage Rating - DC | 1kV | |
| Voltage Withstand | 2.4kV | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 2 | |
| Current Rating | 18A | |
| Inductance @ Frequency | 1.04mH@100kHz | |
| Voltage Rating (AC) | 1kV | |
| DC Resistance(DCR) | 3.99mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCR29XV-180-1R8A013JV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCR29XV-180-1R8A013JV datasheets or manufacturer documentation.
Datasheet: SCR29XV-180-1R8A013JV Datasheet (PDF)
The SCR29XV-180-1R8A013JV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.