SBCP-87HY151H
Extended
* Images are for reference only

SBCP-87HY151H

Attributes
Value
Manufacturer
MFR.Part #
SBCP-87HY151H
JLCPCB Part #
C2046294
Package
Plugin,D=9.5mm
Description
150uH 390mΩ 700mA ±10% 插件,D=9.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerKEMET
PackagePlugin,D=9.5mm
Current - Saturation(Isat)700mA
Inductance150uH
Tolerance±10%
DC Resistance(DCR)390mΩ