
* Images are for reference only
SBCP-11HY2R2H
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-11HY2R2H
- JLCPCB Part #
- C2046009
- Package
- Plugin,D=12.5mm
- Description
- 2.2uH 20mΩ 21.4A 4.7A ±30% 插件,D=12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6519
200+
$0.6402
400+
$0.6177
800+
$0.6064