
* Images are for reference only
R82IC3220Z360K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R82IC3220Z360K
- JLCPCB Part #
- C3778461
- Package
- Plugin,P=5mm
- Description
- -55℃~+105℃ 220nF 250V Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±10% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 645
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 645
In-stock Item Pricing
Qty Unit Price
1+
$0.2818
50+
$0.2209
150+
$0.1949
1000+
$0.1622
2000+
$0.1477
5000+
$0.1390
Related Products