
* Images are for reference only
R76PI268050H7J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R76PI268050H7J
- JLCPCB Part #
- C3808181
- Package
- Plugin,P=15mm
- Description
- -55℃~+125℃ 400V、630V 68nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2581
200+
$0.0999
520+
$0.0964
1040+
$0.0948