
* Images are for reference only
R76II3100SE30K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R76II3100SE30K
- JLCPCB Part #
- C3807658
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 100nF 180V、250V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3126
200+
$0.1210
500+
$0.1168
1000+
$0.1147
Related Products