
R75TR318050H2J
- Manufacturer
- MFR.Part #
- R75TR318050H2J
- JLCPCB Part #
- C3795375
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+125℃ 180nF 650V、1.6kV ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 650V、1.6kV | |
| Tolerance | ±5% | |
| Capacitance | 180nF |

* Images are for reference only
R75TR318050H2J
Extended- Manufacturer
- MFR.Part #
- R75TR318050H2J
- JLCPCB Part #
- C3795375
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+125℃ 180nF 650V、1.6kV ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
R75TR318050H2J
Extended- Manufacturer
- MFR.Part #
- R75TR318050H2J
- JLCPCB Part #
- C3795375
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+125℃ 180nF 650V、1.6kV ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R75TR318050H2J Specifications
R75TR318050H2J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 650V、1.6kV | |
| Tolerance | ±5% | |
| Capacitance | 180nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R75TR318050H2J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R75TR318050H2J Documents
R75TR318050H2J datasheets or manufacturer documentation.
Datasheet: R75TR318050H2J Datasheet (PDF)
R75TR318050H2J Schematic Symbol & PCB Footprint
The R75TR318050H2J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.