
* Images are for reference only
R75II3330AA40J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75II3330AA40J
- JLCPCB Part #
- C3783090
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 160V、250V 330nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2859
200+
$0.1106
500+
$0.1068
1000+
$0.1048