
* Images are for reference only
R533I310050P0K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R533I310050P0K
- JLCPCB Part #
- C3299488
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 100nF 310V X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2442
200+
$0.0945
500+
$0.0912
1000+
$0.0896
Related Products