
R49AR422000B1M
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 330V | |
| Tolerance | ±20% | |
| Capacitance | 2.2uF | |
| Ratings | X1 |

* Images are for reference only
R49AR422000B1M
Extended- Manufacturer
- MFR.Part #
- R49AR422000B1M
- JLCPCB Part #
- C3299851
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 2.2uF 330V X1 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
R49AR422000B1M
Extended- Manufacturer
- MFR.Part #
- R49AR422000B1M
- JLCPCB Part #
- C3299851
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 2.2uF 330V X1 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R49AR422000B1M Specifications
R49AR422000B1M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 330V | |
| Tolerance | ±20% | |
| Capacitance | 2.2uF | |
| Ratings | X1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R49AR422000B1M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R49AR422000B1M Documents
R49AR422000B1M datasheets or manufacturer documentation.
Datasheet: R49AR422000B1M Datasheet (PDF)
R49AR422000B1M Schematic Symbol & PCB Footprint
The R49AR422000B1M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.