R474W415000A1M
Extended
* Images are for reference only

R474W415000A1M

Attributes
Value
Manufacturer
MFR.Part #
R474W415000A1M
JLCPCB Part #
C19901366
Package
Plugin,P=37.5mm
Description
-40℃~+110℃ 1.5uF 440V X1 ±20% Plugin,P=37.5mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerKEMET
PackagePlugin,P=37.5mm
Operating Temperature-40℃~+110℃
Voltage(AC)440V
Tolerance±20%
Capacitance1.5uF
RatingsX1