R474I31000001K
Extended
* Images are for reference only

R474I31000001K

Attributes
Value
Manufacturer
MFR.Part #
R474I31000001K
JLCPCB Part #
C19900691
Package
Plugin,P=15mm
Description
-40℃~+110℃ 100nF 440V X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerKEMET
PackagePlugin,P=15mm
Operating Temperature-40℃~+110℃
Voltage(AC)440V
Tolerance±10%
Capacitance100nF
RatingsX2