
* Images are for reference only
R474F210000A1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R474F210000A1M
- JLCPCB Part #
- C3296936
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 10nF 440V X1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 220
In-stock Item Pricing
Qty Unit Price
1+
$0.5936
10+
$0.5807
30+
$0.5727
100+
$0.5646