
* Images are for reference only
R474F147050A1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R474F147050A1M
- JLCPCB Part #
- C3295345
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 4.7nF 440V X1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 586
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 577
In-stock Item Pricing
Qty Unit Price
1+
$0.2252
10+
$0.2204
30+
$0.2172
100+
$0.2124