
* Images are for reference only
R46KN3470JPN0M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R46KN3470JPN0M
- JLCPCB Part #
- C3298975
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 275V 470nF X2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2685
200+
$0.1039
700+
$0.1004
1400+
$0.0984
Related Products