
* Images are for reference only
R46KF315000P0M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R46KF315000P0M
- JLCPCB Part #
- C236041
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 150nF 275V CQC、UL X2 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0903
50+
$0.0880
150+
$0.0866
500+
$0.0851
Related Products