
R463I347000N0M
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 310V | |
| Capacitance | 470nF | |
| safety certification | CQC、UL | |
| Ratings | X2 |

* Images are for reference only
R463I347000N0M
Extended- Manufacturer
- MFR.Part #
- R463I347000N0M
- JLCPCB Part #
- C600347
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 310V 470nF CQC、UL X2 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
R463I347000N0M
Extended- Manufacturer
- MFR.Part #
- R463I347000N0M
- JLCPCB Part #
- C600347
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 310V 470nF CQC、UL X2 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R463I347000N0M Specifications
R463I347000N0M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 310V | |
| Capacitance | 470nF | |
| safety certification | CQC、UL | |
| Ratings | X2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R463I347000N0M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R463I347000N0M Documents
R463I347000N0M datasheets or manufacturer documentation.
Datasheet: R463I347000N0M Datasheet (PDF)
R463I347000N0M Schematic Symbol & PCB Footprint
The R463I347000N0M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.