
* Images are for reference only
R463I322040M2M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R463I322040M2M
- JLCPCB Part #
- C3298209
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 220nF 310V X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1919
200+
$0.0744
700+
$0.0716
1400+
$0.0703