
* Images are for reference only
R463F310000M1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R463F310000M1M
- JLCPCB Part #
- C183556
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 100nF 310V X2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2001
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2001
In-stock Item Pricing
Qty Unit Price
1+
$0.2119
50+
$0.1687
150+
$0.1503
1000+
$0.1272
2000+
$0.1169
5000+
$0.1108
Related Products