
* Images are for reference only
R463F210050H7K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R463F210050H7K
- JLCPCB Part #
- C3297810
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 10nF 310V X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7891
10+
$0.6445
30+
$0.5721
100+
$0.4998
500+
$0.4580
1000+
$0.4355