
* Images are for reference only
R413F16804000M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R413F16804000M
- JLCPCB Part #
- C3295612
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 300V 6.8nF X1,Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.3423
10+
$0.3343
30+
$0.3279
100+
$0.3231