
* Images are for reference only
PME295RB4100MR30
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME295RB4100MR30
- JLCPCB Part #
- C236038
- Package
- Plugin,P=15mm
- Description
- -40℃~+115℃ 1nF 480V Y1 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 462
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 462
In-stock Item Pricing
Qty Unit Price
1+
$1.2254
10+
$1.0180
30+
$0.9038
100+
$0.7751
500+
$0.7173
1000+
$0.6915
Related Products