
* Images are for reference only
PHE850ED6220MD20R06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE850ED6220MD20R06L2
- JLCPCB Part #
- C3295662
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+110℃ 220nF 300V Y2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 209
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7785
200+
$0.3024
500+
$0.2912
1000+
$0.2864
Related Products