
* Images are for reference only
PHE840MB5470MB04R17
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE840MB5470MB04R17
- JLCPCB Part #
- C600616
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 275V 47nF X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4890
10+
$0.4778
30+
$0.4713
100+
$0.4649
Related Products