
* Images are for reference only
PHE426PD6220JR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE426PD6220JR06L2
- JLCPCB Part #
- C3797803
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 220nF 250V、1kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 253
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6053
253+
$0.6225
506+
$0.6000
1012+
$0.5887
Related Products